FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 311-129
- Mfr. Part No.:
- NJ2314-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP31,216.71
(exc. VAT)
PHP34,962.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,216.71 |
*price indicative
- RS Stock No.:
- 311-129
- Mfr. Part No.:
- NJ2314-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Cage Material | Polyamide 66 | |
| Outside Diameter | 150mm | |
| Internal Clearance | CN | |
| Static Load Rating | 325N | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 325.000N | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Cage Material Polyamide 66 | ||
Outside Diameter 150mm | ||
Internal Clearance CN | ||
Static Load Rating 325N | ||
Standards/Approvals No | ||
Dynamic Load Rating 325.000N | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to handle both radial and axial loads. It is equipped with a cage that guides the rollers, ensuring smooth and efficient movement. This bearing features two ribs on the outer ring and one rib on the inner ring, which enhances load distribution and provides greater stability during operation.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
