NTN NU314EG1C3 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 704-765
- Mfr. Part No.:
- NU314EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-765
- Mfr. Part No.:
- NU314EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 205kN | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 5000rpm | |
| Maximum Speed - Grease | 4200rpm | |
| Outside Diameter | 150mm | |
| Limiting Speed | 5000rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 222kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Dynamic Load Rating 205kN | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 5000rpm | ||
Maximum Speed - Grease 4200rpm | ||
Outside Diameter 150mm | ||
Limiting Speed 5000rpm | ||
Internal Clearance C3 | ||
Static Load Rating 222kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314C3 70 mm ID Roller Bearing, 150 mm OD
- NTN N314 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EAT2XC3 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ2314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314C3 70 mm ID Roller Bearing, 150 mm OD
