NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-134
- Mfr. Part No.:
- NJ314EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,683.26
(exc. VAT)
PHP20,925.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,683.26 |
*price indicative
- RS Stock No.:
- 699-134
- Mfr. Part No.:
- NJ314EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 222000N | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 242000N | |
| End Type | Open | |
| Limiting Speed | 6000rpm | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 25200°/s | |
| Maximum Speed - Oil | 36000°/s | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 222000N | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 242000N | ||
End Type Open | ||
Limiting Speed 6000rpm | ||
Internal Clearance CN | ||
Maximum Speed - Grease 25200°/s | ||
Maximum Speed - Oil 36000°/s | ||
Series NJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for exceptional performance in demanding applications. Designed for unidirectional axial loads, this bearing features a separable design and a polyamide cage that ensures smooth operation. With precise dimensions, including a 70 mm internal diameter and a 150 mm external diameter, it provides an optimal fit for Crucial machinery. This bearing is Ideal for use in various industries where reliability and efficiency are paramount, delivering consistent performance under varying loads and speeds.
Designed for single direction axial loads, ensuring targeted performance
Separable construction allows for easy installation and maintenance
Polyamide cage enhances durability while reducing friction
Provides minimal radial clearance, improving operational accuracy
Dynamic load capacity of 242,000,000 mN guarantees robustness under stress
Operates effectively from -20 °C to 120 °C, adapting to various environments
Oil lubrication limit speed of 36,000 °/s optimises performance in high-speed applications
Grease lubrication limit speed of 25,200 °/s offers flexibility in lubrication choices
Related links
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314C3 70 mm ID Roller Bearing, 150 mm OD
- NTN N314 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EG1C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EAT2XC3 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ2314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314C3 70 mm ID Roller Bearing, 150 mm OD
