NTN N314 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 700-071
- Mfr. Part No.:
- N314
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,011.71
(exc. VAT)
PHP26,893.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,011.71 |
*price indicative
- RS Stock No.:
- 700-071
- Mfr. Part No.:
- N314
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 175000N | |
| End Type | Open | |
| Series | N | |
| Maximum Speed - Oil | 33000°/s | |
| Maximum Speed - Grease | 28200°/s | |
| Limiting Speed | 5500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 175000N | ||
End Type Open | ||
Series N | ||
Maximum Speed - Oil 33000°/s | ||
Maximum Speed - Grease 28200°/s | ||
Limiting Speed 5500rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient operation in various industrial applications. Its floating, separable construction allows for ease of installation and maintenance, making it an Ideal choice for engineers and maintenance teams. With an internal diameter of 70 mm and an external diameter of 150 mm, this bearing is engineered for stAbility and high-load capacity. Notably, its pressed steel cage ensures durAbility, while the Ability to perform effectively at operating temperatures ranging from -40°C to 120°C makes it versatile across different environments. This bearing supports dynamic and static loads effectively, reflecting ntn's commitment to high-performance engineering.
Separable design aids in simple assembly and disassembly
Constructed with a robust steel cage for increased longevity
Operational temperature range from 233.15 K to 393.15 K ensures resilience in varying environmental conditions
Dynamic load capacity of 175,000,000 mN supports heavy applications efficiently
Static load capacity of 168,000,000 mN enhances safety and reliability under stationary conditions
Fatigue limit load of 20,000,000 mN provides improved wear resistance
Min and max shoulder diameters optimise fit for precision engineering applications
Manufactured by ntn, renowned for excellence in bearing technology
Related links
- FAG N314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EG1C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EAT2XC3 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ2314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
