NTN NJ2314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-985
- Mfr. Part No.:
- NJ2314EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,550.60
(exc. VAT)
PHP28,616.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,550.60 |
*price indicative
- RS Stock No.:
- 698-985
- Mfr. Part No.:
- NJ2314EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Limiting Speed | 3800rpm | |
| Static Load Rating | 325000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 22800°/s | |
| Series | NJ | |
| Maximum Speed - Grease | 22800°/s | |
| End Type | Open | |
| Dynamic Load Rating | 325000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Limiting Speed 3800rpm | ||
Static Load Rating 325000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 22800°/s | ||
Series NJ | ||
Maximum Speed - Grease 22800°/s | ||
End Type Open | ||
Dynamic Load Rating 325000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide reliable support and efficient operation in various industrial settings. It features an internal diameter of 70 mm and an external diameter of 150 mm, ensuring optimal fit in machinery. This robust bearing is engineered for dynamic and static load applications, accommodating heavy loads with a dynamic load capacity of 325,000,000 mN. With exceptional radial clearance and fatigue limit load capabilities, this product excels in durability and performance, making it a valuable addition to equipment requiring high reliability and smooth operation.
Designed as single row cylindrical roller bearings for efficient load distribution
Dynamic load capacity of 325,000,000 mN to support demanding applications
Static load capacity equal to the dynamic load for consistent performance
Incorporates optimal dimensional specifications for precise fit and function
Fatigue limit load rated at 38,000,000 mN for enhanced longevity
Suitable for oil and grease lubrication to provide flexibility in maintenance
Wide operating temperature range accommodates diverse industrial conditions
Low minimum fillet radius enhancing adaptability in design and installation
Related links
- NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ314C3 70 mm ID Roller Bearing, 150 mm OD
- NTN N314 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EG1C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314EAT2XC3 70 mm ID Roller Bearing, 150 mm OD
- NTN 30314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN NU314C3 70 mm ID Roller Bearing, 150 mm OD
