NTN NJ2308ET2XC4 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-582
- Mfr. Part No.:
- NJ2308ET2XC4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,452.73
(exc. VAT)
PHP10,587.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,452.73 |
*price indicative
- RS Stock No.:
- 704-582
- Mfr. Part No.:
- NJ2308ET2XC4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C4 | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 114000N | |
| Static Load Rating | 122000N | |
| End Type | Open | |
| Limiting Speed | 7500rpm | |
| Maximum Speed - Grease | 38400°/s | |
| Series | NJ | |
| Maximum Speed - Oil | 45000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C4 | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 114000N | ||
Static Load Rating 122000N | ||
End Type Open | ||
Limiting Speed 7500rpm | ||
Maximum Speed - Grease 38400°/s | ||
Series NJ | ||
Maximum Speed - Oil 45000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal performance in applications requiring axial load support. Its separable design facilitates easy assembly and maintenance, while the polyamide cage ensures durability and efficient operation under varying conditions. Built to handle high dynamic loads with a dynamic load rating of 114,000,000 mN, this bearing excels in demanding environments. With a wide operating temperature range from -20 °C to +120 °C, it adapts effortlessly to diverse conditions, making it an Ideal choice for industrial machinery and equipment requiring reliable and consistent performance.
Single row cylindrical roller design optimises axial load handling
Separable structure allows for easier assembly and maintenance
Lightweight polyamide cage enhances durability and performance
Dynamic load capacity ensures reliability under high loads
Wide temperature operating range provides flexibility in various environments
Efficient design supports high-speed applications with minimal friction
High-quality construction promotes longer service life and reduced downtime
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2X 40 mm ID Roller Bearing, 90 mm OD
