NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-190
- Mfr. Part No.:
- NJ216C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,970.72
(exc. VAT)
PHP15,647.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,970.72 |
*price indicative
- RS Stock No.:
- 700-190
- Mfr. Part No.:
- NJ216C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 34200°/s | |
| Static Load Rating | 122000N | |
| Bearing Material | Steel | |
| Series | NU | |
| End Type | Open | |
| Maximum Speed - Grease | 28800°/s | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 118000N | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5700rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Oil 34200°/s | ||
Static Load Rating 122000N | ||
Bearing Material Steel | ||
Series NU | ||
End Type Open | ||
Maximum Speed - Grease 28800°/s | ||
Internal Clearance C3 | ||
Dynamic Load Rating 118000N | ||
Outside Diameter 140mm | ||
Limiting Speed 5700rpm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance under axial loads. This robust bearing, featuring a separable design and pressed steel cage, ensures efficient operation and longevity in various applications. With an internal diameter of 80 mm and an external diameter of 140 mm, it strikes the perfect balance between Compact size and strength. The bearing's precise machining provides reduced friction and enhances its load-carrying capabilities, making it an Ideal choice for applications demanding reliability and performance in a Compact form factor.
Designed for single direction axial load applications
Separable design allows for easy installation and maintenance
Constructed with a robust pressed steel cage for added durability
Radial clearance class C3 ensures suitable operational flexibility
Dynamic load capacity of 118000000 mN for heavy-duty performance
Static load capacity of 122000000 mN optimises reliability under stationary conditions
Fatigue limit load of 14500000 mN for longevity and endurance
High lubrication limit speeds of 34200 °/s (oil) and 28800 °/s (grease) for enhanced operation
Temperature ranges from -40°C to 120°C ensures effective performance in various conditions
Compact design with minimal shoulder dimensions to fit into tight spaces
Related links
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216EAT2XC3 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ2216EAT2X 80 mm ID Roller Bearing, 140 mm OD
- NTN N216 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216C3 80 mm ID Roller Bearing, 140 mm OD
