NTN NJ2216EAT2X 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-436
- Mfr. Part No.:
- NJ2216EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,702.31
(exc. VAT)
PHP17,586.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,702.31 |
*price indicative
- RS Stock No.:
- 698-436
- Mfr. Part No.:
- NJ2216EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 23400°/s | |
| Limiting Speed | 5500rpm | |
| Outside Diameter | 140mm | |
| End Type | Open | |
| Series | NU | |
| Static Load Rating | 243000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 220000N | |
| Maximum Speed - Oil | 33000°/s | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 23400°/s | ||
Limiting Speed 5500rpm | ||
Outside Diameter 140mm | ||
End Type Open | ||
Series NU | ||
Static Load Rating 243000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 220000N | ||
Maximum Speed - Oil 33000°/s | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate both axial and radial loads with remarkable efficiency. This robust bearing features a separable design, making it easy to install and maintain. The polyamide cage enhances lubricant retention while reducing friction, providing an optimal solution for a variety of applications. With its impressive internal diameter of 80 mm and external diameter of 140 mm, the bearing delivers exceptional performance in demanding environments.
Separable design allows for easy assembly and disassembly minimizing downtime during maintenance
Polyamide cage enhances performance by retaining lubricant and reducing friction
Engineered to support both axial and radial loads making it versatile for different applications
Dynamic load capacity of 220000000 mN ensures long-lasting reliability in high-stress conditions
Static load capacity of 243000000 mN provides robust resistance against unexpected shocks
Lower fatigue limit load of 28700000 mN guarantees durability under continuous operation
Operational temperature range allows for use in diverse environments from -20°C to 120°C
Related links
- NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216EAT2XC3 80 mm ID Roller Bearing, 140 mm OD
- NTN N216 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216C3 80 mm ID Roller Bearing, 140 mm OD
