NTN NU216EAT2XC3 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-626
- Mfr. Part No.:
- NU216EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,423.54
(exc. VAT)
PHP13,914.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,423.54 |
*price indicative
- RS Stock No.:
- 698-626
- Mfr. Part No.:
- NU216EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 26400°/s | |
| Limiting Speed | 6100rpm | |
| Dynamic Load Rating | 165000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 36600°/s | |
| Static Load Rating | 167000N | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 26400°/s | ||
Limiting Speed 6100rpm | ||
Dynamic Load Rating 165000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 36600°/s | ||
Static Load Rating 167000N | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing tailored for optimal performance in various applications. This Advanced bearing design is separable and features a polyamide cage, ensuring effortless assembly and maintenance. With an internal diameter of 80 mm and an external diameter of 140 mm, it is engineered to accommodate high radial loads while maintaining superior rotational efficiency. It functions seamlessly across diverse industries, providing reliable operation under varying conditions, including dynamic load thresholds of up to 165,000,000 mN.
Designed with a polyamide cage for enhanced resilience and lightweight performance
Separable construction enabling easy assembly and disassembly for maintenance
High radial clearance class C3 optimises performance under load variations
Capable of handling dynamic loads up to 165,000,000 mN, ensuring outstanding reliability
Operating temperature range up to 393.15 °K, accommodating demanding environments
Lightweight with a mass of 1.67 kg, facilitating easier installation and reduced energy consumption
Min and max operating features ensure precise fit and function tailored to specific needs
Related links
- NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ2216EAT2X 80 mm ID Roller Bearing, 140 mm OD
- NTN N216 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216C3 80 mm ID Roller Bearing, 140 mm OD
