NTN NU216C3 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-624
- Mfr. Part No.:
- NU216C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,423.54
(exc. VAT)
PHP13,914.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,423.54 |
*price indicative
- RS Stock No.:
- 698-624
- Mfr. Part No.:
- NU216C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 5700rpm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 28800°/s | |
| Maximum Speed - Oil | 34200°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 118000N | |
| Outside Diameter | 140mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 122000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 5700rpm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 28800°/s | ||
Maximum Speed - Oil 34200°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 118000N | ||
Outside Diameter 140mm | ||
Internal Clearance C3 | ||
Static Load Rating 122000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to accommodate radial loads in various industrial applications. Known for its reliability and efficiency, this bearing features a floating and separable design that allows for easy installation and maintenance. Constructed with a pressed steel cage, it enhances durability, ensuring prolonged operational life and performance. With its specific dimensions including an internal diameter of 80 mm and an external diameter of 140 mm.
Constructed with a high-strength pressed steel cage for enhanced durability
Floating design allows for easy alignment and installation in your machinery
Optimal radial clearance class C3 ensures consistent performance even under varying load conditions
Designed for efficiency with a dynamic load capacity of 118,000,000 mN
Min operating temperature of 233.15 °K and a max operating temperature of 393.15 °K, suitable for diverse environments
Fatigue limit load of 14,500,000 mN contributes to exceptional longevity
Precise dimensional specifications tailored for standard industrial applications
Related links
- NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN 30216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 32216U Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216EAT2XC3 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ2216EAT2X 80 mm ID Roller Bearing, 140 mm OD
- NTN N216 80 mm ID Roller Bearing, 140 mm OD
