NTN NU311EAT2XC3 55 mm ID Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP9,870.42

(exc. VAT)

PHP11,054.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,870.42

*price indicative

RS Stock No.:
699-322
Mfr. Part No.:
NU311EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Cage Material

Polyamide

Static Load Rating

100kN

Outside Diameter

120mm

Internal Clearance

C3

Number of Rows

1

Series

NU

End Type

Open

Dynamic Load Rating

140kN

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed to provide exceptional support in a variety of demanding applications. Its innovative floating design facilitates easy assembly and disassembly, while the separable structure allows for maintenance and replacement without compromising the integrity of the surrounding components. Engineered with a polyamide cage, this bearing ensures reduced friction and improved operating efficiency, contributing to a longer service life and optimal performance.

Single row design optimises load distribution and enhances stability

Floating feature simplifies installation and alignment

Separable structure allows for easy maintenance and replacement

Polyamide cage minimizes friction and wear, promoting better efficiency

Robust construction suited for high-load applications

Ideal for use in various industrial environments

Designed to meet rigorous performance standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy