NTN NJ2311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-595
- Mfr. Part No.:
- NJ2311EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,508.27
(exc. VAT)
PHP16,249.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,508.27 |
*price indicative
- RS Stock No.:
- 704-595
- Mfr. Part No.:
- NJ2311EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 238000N | |
| Outside Diameter | 120mm | |
| Maximum Speed - Oil | 40200°/s | |
| Static Load Rating | 233000N | |
| End Type | Open | |
| Series | NJ | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 28200°/s | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Dynamic Load Rating 238000N | ||
Outside Diameter 120mm | ||
Maximum Speed - Oil 40200°/s | ||
Static Load Rating 233000N | ||
End Type Open | ||
Series NJ | ||
Internal Clearance CN | ||
Maximum Speed - Grease 28200°/s | ||
Limiting Speed 6700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for effective axial load management. Engineered with precision, it features a separable design for easy assembly and maintenance. The polyamide cage ensures optimal guidance of the rollers while minimising friction and wear, providing enhanced longevity and reliability in demanding applications. Suitable for various industrial environments, this bearing is built to withstand both dynamic and static loads, making it an essential component in machinery requiring robust performance and efficiency.
Single direction bearing designed specifically for axial loads
Separable design simplifies installation and maintenance processes
Constructed with a polyamide cage for reduced friction and improved durability
Dynamic load rating of 238,000,000 mN ensures resilience under pressure
Static load rating of 233,000,000 mN provides exceptional stability
Fatigue limit load of 28,400,000 mN offers long-lasting performance
Optimised for oil and grease lubrication, with limit speeds of 40,200 °/s and 28,200 °/s respectively
Operating temperature range from 253.15 °K to 393.15 °K accommodates diverse environmental conditions
Min shoulder diameters and fillet radii ensure compatibility with a variety of applications
Related links
- NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311EAT2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
