NTN NJ2311ET2XC3 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-977
- Mfr. Part No.:
- NJ2311ET2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-977
- Mfr. Part No.:
- NJ2311ET2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 201000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 233000N | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 33600°/s | |
| Maximum Speed - Grease | 28200°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 201000N | ||
Number of Rows 1 | ||
Limiting Speed 5600rpm | ||
Static Load Rating 233000N | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 33600°/s | ||
Maximum Speed - Grease 28200°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for axial loads. Its separable design allows for easy installation and maintenance, making it a preferred choice for various industrial applications. Manufactured with a polyamide cage, this bearing ensures smooth and reliable operation under demanding conditions. The combination of robust construction and precise engineering provides excellent durability and load-bearing capabilities, making it an Ideal solution for machinery that requires reliable rotational support.
Designed for single-direction axial loads, enhancing stability and performance
Robust polyamide cage provides improved durability and reduced friction
Separable design facilitates easier installation and maintenance
Dynamic load capacity of 201,000,000 mN ensures reliability under high stress
Static load capacity of 233,000,000 mN allows for safe operation in stationary conditions
Fatigue limit load of 28,400,000 mN ensures longevity during extensive use
Minimum operating temperature of -20°C and maximum of 120°C for versatile application
Optimised for oil and grease lubrication, ensuring flexibility in maintenance strategies
Compact design with precise dimensions enhances compatibility with various equipment
Related links
- NTN NJ2311 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311EG1C3 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2X 55 mm ID Roller Bearing, 120 mm OD
