NTN NJ311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-531
- Mfr. Part No.:
- NJ311EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,161.27
(exc. VAT)
PHP12,500.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,161.27 |
*price indicative
- RS Stock No.:
- 698-531
- Mfr. Part No.:
- NJ311EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 162000N | |
| End Type | Open | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 143000N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 31800°/s | |
| Limiting Speed | 7600rpm | |
| Maximum Speed - Oil | 45600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 162000N | ||
End Type Open | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 143000N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 31800°/s | ||
Limiting Speed 7600rpm | ||
Maximum Speed - Oil 45600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing specifically designed to handle axial loads in one direction. This separable bearing features a polyamide cage, ensuring durability and reliability under various operating conditions. With an internal diameter of 55 mm and an external diameter of 120 mm, it is tailored to fit various machinery applications seamlessly. The lightweight mass of 1.49 kg allows for easier installation and maintenance, making it an Ideal choice for equipment where space and efficiency are paramount.
Separable design enables straightforward assembly and disassembly
Polyamide cage enhances durability and reduces friction during operation
Suitable for axial loads in one direction, optimising performance
Dynamic load capacity of 162,000,000 mN ensures reliability under pressure
Static load rating of 143,000,000 mN supports heavy loads
Fatigue limit load of 17,400,000 mN contributes to longer bearing life
Oil lubrication limit speed of 45,600 °/s allows for high-speed applications
Grease lubrication limit speed of 31,800 °/s provides flexibility in maintenance options
Operating temperature range suitable for extreme conditions, from -20 °C to 120 °C
Compact dimensions facilitate integration into limited spaces
Related links
- NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311EAT2XC3 55 mm ID Roller Bearing, 120 mm OD
