NTN NU2222C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 699-188
- Mfr. Part No.:
- NU2222C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP42,531.77
(exc. VAT)
PHP47,635.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,531.77 |
*price indicative
- RS Stock No.:
- 699-188
- Mfr. Part No.:
- NU2222C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 3700rpm | |
| Maximum Speed - Grease | 18600°/s | |
| Maximum Speed - Oil | 22200°/s | |
| Series | NU | |
| Dynamic Load Rating | 350kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 415kN | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 3700rpm | ||
Maximum Speed - Grease 18600°/s | ||
Maximum Speed - Oil 22200°/s | ||
Series NU | ||
Dynamic Load Rating 350kN | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 415kN | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high-performance applications, providing exceptional support for rotating shafts. Its separable design allows for easy installation and maintenance, ensuring operational efficiency. Constructed with a robust pressed steel cage, this bearing can accommodate axial loads and maintain radial precision under a range of operating conditions. With a dynamic load rating of 350 million mN, this bearing is Ideal for heavy-duty machinery requiring reliable performance and durability.
Separable design simplifies installation and maintenance
Pressed steel cage structure enhances load support
Dynamic load rating of 350 million mN ensures high performance
Effectively handles radial loads while minimising friction
Optimal for applications requiring axial load integrity
Wide operational temperature range from -40°C to 120°C
Satisfies high-speed requirements with lubrication limits reaching 22,200 °/s
Minimises wear and prolongs service life with effective clearance class C3
Related links
- NTN NU222 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
