SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 463-765
- Mfr. Part No.:
- N 222 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP266,357.40
(exc. VAT)
PHP298,320.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP266,357.40 |
*price indicative
- RS Stock No.:
- 463-765
- Mfr. Part No.:
- N 222 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 335kN | |
| Standards/Approvals | No | |
| Series | N 222 | |
| Static Load Rating | 365kN | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 335kN | ||
Standards/Approvals No | ||
Series N 222 | ||
Static Load Rating 365kN | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 222 ECM/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 319 ECM 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECM 110 mm ID Roller Bearing, 200 mm OD
