SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-519
- Mfr. Part No.:
- NUP 222 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP102,488.58
(exc. VAT)
PHP114,787.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,488.58 |
*price indicative
- RS Stock No.:
- 464-519
- Mfr. Part No.:
- NUP 222 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 365kN | |
| Limiting Speed | 4000rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 335kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Static Load Rating 365kN | ||
Limiting Speed 4000rpm | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 335kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2322 ECP 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
