NTN NU222 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 699-186
- Mfr. Part No.:
- NU222
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP37,637.59
(exc. VAT)
PHP42,154.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,637.59 |
*price indicative
- RS Stock No.:
- 699-186
- Mfr. Part No.:
- NU222
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 20400°/s | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Series | NU | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 24000°/s | |
| Static Load Rating | 290kN | |
| Dynamic Load Rating | 266kN | |
| Outside Diameter | 200mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 20400°/s | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Series NU | ||
Internal Clearance CN | ||
Maximum Speed - Oil 24000°/s | ||
Static Load Rating 290kN | ||
Dynamic Load Rating 266kN | ||
Outside Diameter 200mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high efficiency and reliability in various industrial applications. Constructed with a floating and separable design, this bearing provides optimal performance due to its robust pressed steel cage. Ensuring effective load distribution, it features a dynamic load rating of 266,000,000 mN and a static load rating of 290,000,000 mN. This product is Ideal for use in heavy machinery and other equipment where superior axial and radial load handling is crucial. Its precise internal and external diameters of 110 mm and 200 mm respectively allow for seamless integration into existing setups, while the bearing's Durable construction ensures longevity and minimum maintenance, making it an essential component for reliable operational performance.
Constructed with a pressed steel cage for enhanced strength and durability
Designed for a variety of industrial applications, offering versatility
Dynamic load rating of 266,000,000 mN for robust performance under heavy loads
Static load rating of 290,000,000 mN ensures reliability in stationary conditions
Separable design allows for easy installation and maintenance
Floating design accommodates thermal expansion and provides effective load distribution
Max operating temperature of 393.15 °K supports high-performance environments
Radial clearance class CN suitable for standard loading conditions
Lightweight at 4.63 kg for easier handling during installation
Related links
- NTN NU2222C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
