NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- RS Stock No.:
- 698-867
- Mfr. Part No.:
- 4T-25577/25521
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,565.52
(exc. VAT)
PHP3,993.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,565.52 |
*price indicative
- RS Stock No.:
- 698-867
- Mfr. Part No.:
- 4T-25577/25521
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 76kN | |
| Static Load Rating | 98kN | |
| Outside Diameter | 83.05mm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 76kN | ||
Static Load Rating 98kN | ||
Outside Diameter 83.05mm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed to offer exceptional performance and longevity in demanding applications. Engineered with a single row configuration and a pressed steel cage, this bearing delivers remarkable load distribution, making it Ideal for various machinery. The product is built in France, ensuring adherence to stringent quality standards. With its robust construction, the tapered roller bearing excels in environments requiring reliable operation and minimal maintenance. Perfect for industrial uses, it guarantees efficient performance over time, serving as a dependable component in your machinery.
Single row tapered roller bearing enhances load capacity
Pressed steel cage optimises space and weight efficiency
Constructed for durability ensuring long lasting operation
Manufactured in France adhering to high quality standards
Ideal for various industrial applications promoting reliable functionality
Related links
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25590/25521 Tapered Roller 45.61 mm ID Tapered Roller Bearing, 83.058 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577 Single Row Tapered Roller 42.88 mm ID Roller Bearing, 63 mm OD
- Timken 25580/25522 Taper 44.45 mm ID Roller Bearing, 83.05 mm OD
