NTN 4T-25590/25521 Tapered Roller 45.61 mm ID Tapered Roller Bearing, 83.058 mm OD
- RS Stock No.:
- 698-869
- Mfr. Part No.:
- 4T-25590/25521
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,520.34
(exc. VAT)
PHP3,942.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,520.34 |
*price indicative
- RS Stock No.:
- 698-869
- Mfr. Part No.:
- 4T-25590/25521
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.61mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 76kN | |
| End Type | Open | |
| Static Load Rating | 98kN | |
| Cup Width | 19.05mm | |
| Cone Width | 25.4mm | |
| Outside Diameter | 83.058mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.61mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 76kN | ||
End Type Open | ||
Static Load Rating 98kN | ||
Cup Width 19.05mm | ||
Cone Width 25.4mm | ||
Outside Diameter 83.058mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is expertly designed to facilitate robust and efficient load handling in various applications. Featuring a pressed steel cage, this bearing ensures optimal strength and reliability, making it Ideal for demanding environments. Engineered in France, it combines precision craftsmanship with innovative technology to deliver superior performance. The product is a Crucial component for maintaining the integrity of machinery, providing seamless rotational movement while accommodating both axial and radial loads. With its Compact design and exceptional durability, this tapered roller bearing enhances operational efficiency and extends service life.
Single row tapered roller design optimises load distribution
Pressed steel cage provides enhanced strength and stability
Manufactured in France ensuring high quality and reliability
Ideal for various applications requiring efficient load handling
Compact design allows for seamless integration into existing systems
Accommodates both axial and radial loads for versatile performance
Improves operational efficiency by reducing friction
Extends service life of machinery by minimising wear
Visual identification simplifies installation and maintenance
Related links
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25522 Single Row Tapered Roller Roller Bearing, 83.058 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.62 mm ID Roller Bearing, 63 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-33287 Tapered Roller 73.03 mm ID Tapered Roller Bearing, 117.47 mm OD
