NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- RS Stock No.:
- 698-610
- Mfr. Part No.:
- 4T-25520
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP868.56
(exc. VAT)
PHP972.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP868.56 |
*price indicative
- RS Stock No.:
- 698-610
- Mfr. Part No.:
- 4T-25520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 76kN | |
| End Type | Open | |
| Outside Diameter | 82.931mm | |
| Bearing Material | Steel | |
| Static Load Rating | 98kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 76kN | ||
End Type Open | ||
Outside Diameter 82.931mm | ||
Bearing Material Steel | ||
Static Load Rating 98kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high-performance applications, offering robust support under both axial and radial loads. With an external diameter of 82.931 mm and a precise outer ring width of 19.05 mm, this bearing designed for optimal functionality in various industrial settings. The bearing's unique profile and carefully selected materials ensure longevity and reliability, making it an indispensable component for machinery that demands durability and efficiency. Whether you are in need of a dependable solution for heavy-duty tasks or intricate mechanical systems, this tapered roller bearing delivers exceptional performance tailored to meet the challenges of modern industry.
Designed to support both axial and radial loads for versatile applications
Crafted with a maximum shoulder diameter of 74 mm for enhanced stability
Features a minimum shoulder diameter of 77 mm for secure fitting
Maximum fillet radius of 0.8 mm contributes to reduced stress concentrations
Engineered by NTN assuring high quality and reliability in performance
Ideal for various industrial sectors needing Durable bearing solutions
Related links
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25590/25520 Taper Roller 45.62 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
