NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-868
- Mfr. Part No.:
- 4T-25577/25523
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,358.06
(exc. VAT)
PHP3,761.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,358.06 |
*price indicative
- RS Stock No.:
- 698-868
- Mfr. Part No.:
- 4T-25577/25523
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 25.4mm | |
| Cup Width | 22.22mm | |
| Bearing Material | Steel | |
| Outside Diameter | 82.93mm | |
| Static Load Rating | 98kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 76kN | |
| Number of Rows | 1 | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 25.4mm | ||
Cup Width 22.22mm | ||
Bearing Material Steel | ||
Outside Diameter 82.93mm | ||
Static Load Rating 98kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 76kN | ||
Number of Rows 1 | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed for efficient load handling in various applications, furnishing exceptional performance with its single-row construction. Engineered with a pressed steel cage, this bearing provides enhanced stAbility and security, making it Ideal for demanding conditions. Its robust design ensures a long service life while maintaining high operational reliAbility. Manufactured in France, it mirrors quality craftsmanship and innovation, making it a preferred choice for professionals seeking precision and durAbility. This tapered roller bearing stands out for its Ability to support both radial and axial loads, delivering significant performance advantages in an array of industrial machinery and vehicles.
Single row design optimises load capacity and performance
Pressed steel cage enhances durability and support
Engineered for radial and axial load handling
Manufactured in France ensuring superior quality
Ideal for a wide range of industrial machinery and vehicles
Backed by the trusted reputation of NTN for reliability
Related links
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- Timken 25577/25523 Taper 42.87 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
