NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 698-866
- Mfr. Part No.:
- 4T-1988/1922
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,687.23
(exc. VAT)
PHP4,129.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,687.23 |
*price indicative
- RS Stock No.:
- 698-866
- Mfr. Part No.:
- 4T-1988/1922
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 44.5kN | |
| Cup Width | 15.87mm | |
| Number of Rows | 1 | |
| Cone Width | 19.35mm | |
| Outside Diameter | 57.15mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 40.5kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 44.5kN | ||
Cup Width 15.87mm | ||
Number of Rows 1 | ||
Cone Width 19.35mm | ||
Outside Diameter 57.15mm | ||
Bearing Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 40.5kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered for precision and durability in high-load applications. This single row tapered roller bearing features a pressed steel cage, ensuring optimal performance and longevity. Ideal for various configurations, it effectively supports axial and radial loads, enhancing overall machinery efficiency. With a visitor-friendly design, this bearing not only meets rigorous quality standards but also showcases ntn's commitment to excellence. The product, suitable for heavy-duty use, is manufactured in France, reflecting stringent European quality assurance protocols. Trust this refined bearing solution to elevate your machinery's operational capabilities.
Single row design provides effective load distribution
Pressed steel cage enhances structural integrity and performance
Accommodates both axial and radial loads with ease
Manufactured to meet high European quality standards
Ideal for a variety of applications requiring durability
Optimised for reduced friction promoting increased efficiency
A trusted choice from a renowned manufacturer in the industry
Compact size facilitates ease of installation in space constrained environments
Related links
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- Timken 1988/1922 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
