NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 698-512
- Mfr. Part No.:
- 4T-M84549/M84510
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,354.79
(exc. VAT)
PHP4,877.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,354.79 |
*price indicative
- RS Stock No.:
- 698-512
- Mfr. Part No.:
- 4T-M84549/M84510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 26.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 48.5kN | |
| Outside Diameter | 57.15mm | |
| Bearing Material | Steel | |
| Cone Width | 19.43mm | |
| Number of Rows | 1 | |
| Cup Width | 14.73mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 42kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 26.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 48.5kN | ||
Outside Diameter 57.15mm | ||
Bearing Material Steel | ||
Cone Width 19.43mm | ||
Number of Rows 1 | ||
Cup Width 14.73mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 42kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for optimal performance and reliability in demanding applications. Designed with a single row configuration, it effectively accommodates high radial and axial loads while ensuring smooth operation. The pressed steel cage provides enhanced durability and reduces friction, enabling efficient power transmission. Ideal for various industrial machinery, The NTN Tapered roller bearing ensures lasting functionality and minimal maintenance, making it an excellent choice for replacement or original equipment. This reliable component is manufactured to rigorous standards, guaranteeing its suitability for high-performance environments.
Single row tapered roller design for high load capacity
Pressed steel cage for improved durability and reduced friction
Engineered for optimal performance in demanding applications
Reduces maintenance requirements, extending the bearing's service life
Compatible with various industrial machinery, ensuring versatility
Related links
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
