NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 698-864
- Mfr. Part No.:
- 4T-1985/1922
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,945.91
(exc. VAT)
PHP3,299.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,945.91 |
*price indicative
- RS Stock No.:
- 698-864
- Mfr. Part No.:
- 4T-1985/1922
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 15.87mm | |
| Bearing Material | Steel | |
| Cone Width | 19.35mm | |
| Outside Diameter | 57.15mm | |
| Static Load Rating | 44.5kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 40.5kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 15.87mm | ||
Bearing Material Steel | ||
Cone Width 19.35mm | ||
Outside Diameter 57.15mm | ||
Static Load Rating 44.5kN | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 40.5kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is meticulously engineered for superior performance in various applications. Designed to accommodate both axial and radial loads, this bearing ensures optimal reliability and efficiency, making it Ideal for diverse machinery. Its pressed steel cage enhances durability, while the tapered roller configuration optimises load distribution. With a commitment to quality, this product is an essential component for industries relying on robust and efficient bearing solutions. Whether in manufacturing or automotive environments, the tapered roller bearing demonstrates exceptional strength and longevity, effectively supporting operational stability.
Single row configuration provides efficient load bearing capabilities
Tapered roller design facilitates both axial and radial load management
Pressed steel cage increases overall structural integrity and resilience
Ideal for varied applications ensuring a versatile solution for machinery needs
Manufactured by NTN a trusted name in bearing technology ensuring quality and reliability
Related links
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- Timken 1985/1922 Taper 28.58 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
