NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 698-606
- Mfr. Part No.:
- 4T-1986/1922
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,229.80
(exc. VAT)
PHP5,857.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,229.80 |
*price indicative
- RS Stock No.:
- 698-606
- Mfr. Part No.:
- 4T-1986/1922
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 40.5kN | |
| End Type | Open | |
| Outside Diameter | 57.15mm | |
| Static Load Rating | 44.5kN | |
| Cup Width | 15.87mm | |
| Number of Rows | 1 | |
| Cone Width | 19.35mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 40.5kN | ||
End Type Open | ||
Outside Diameter 57.15mm | ||
Static Load Rating 44.5kN | ||
Cup Width 15.87mm | ||
Number of Rows 1 | ||
Cone Width 19.35mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide optimal performance and reliability in various applications. This bearing type is designed to accommodate axial and radial loads, making it a versatile choice for numerous mechanical systems. Featuring a pressed steel cage, this tapered roller bearing enhances stability and helps to distribute loads evenly, thus improving overall efficiency. With a long-established reputation for quality, NTN offers this product to ensure durability and longevity, minimising maintenance needs while supporting high operational demands. Ideal for both industrial and commercial use, this bearing stands out for its exceptional quality and precise engineering, making it an excellent addition to your mechanical assembly.
Single row design allows for efficient load management
Constructed with a pressed steel cage for added strength
Tapered roller design accommodates both axial and radial loads
Optimised for stability promoting extended service life
Manufactured by NTN ensuring high quality and durability
Suitable for a range of applications in various industries
Related links
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
