NTN NU2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-816
- Mfr. Part No.:
- NU2210EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,520.65
(exc. VAT)
PHP7,303.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,520.65 |
*price indicative
- RS Stock No.:
- 698-816
- Mfr. Part No.:
- NU2210EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 98500N | |
| Maximum Speed - Grease | 37200°/s | |
| Internal Clearance | CN | |
| Static Load Rating | 97000N | |
| Limiting Speed | 8800rpm | |
| Maximum Speed - Oil | 52800°/s | |
| Series | NU | |
| Outside Diameter | 90mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Dynamic Load Rating 98500N | ||
Maximum Speed - Grease 37200°/s | ||
Internal Clearance CN | ||
Static Load Rating 97000N | ||
Limiting Speed 8800rpm | ||
Maximum Speed - Oil 52800°/s | ||
Series NU | ||
Outside Diameter 90mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to cater for demanding applications. With its floating and separable construction, this bearing facilitates easy assembly and maintenance. The polyamide cage ensures reduced friction and improved load distribution, enhancing the bearing's longevity. Featuring robust load capacities, it is engineered to operate efficiently under both high dynamic and static loads, making it an essential component for various mechanical systems. This versatile bearing is well-suited for applications that require reliable operation across fluctuating speeds and temperatures, making it a preferred choice for professionals seeking durability and performance.
Single row cylindrical roller design for optimal load handling
Separable components allow for straightforward installation and removal
Polyamide cage promotes reduced friction and enhanced durability
High dynamic load capacity of 98.5 MN accommodates a wide range of applications
Static load capacity of 97.0 MN ensures reliability even in stationary conditions
Operating temperature range from -20 to 120 °C ensures versatility in various environments
Min shoulder diameters are specified for precision fitting and operation
Designed with minimal fillet radii for optimal integration with existing systems
Fatigue limit load of 11.9 MN supports extended lifecycle in challenging conditions
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
