NTN NU210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-774
- Mfr. Part No.:
- NU210C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,499.96
(exc. VAT)
PHP6,159.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,499.96 |
*price indicative
- RS Stock No.:
- 698-774
- Mfr. Part No.:
- NU210C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Limiting Speed | 9000rpm | |
| Maximum Speed - Grease | 45600°/s | |
| Maximum Speed - Oil | 54000°/s | |
| Series | NU | |
| Dynamic Load Rating | 53.5kN | |
| Static Load Rating | 51kN | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Limiting Speed 9000rpm | ||
Maximum Speed - Grease 45600°/s | ||
Maximum Speed - Oil 54000°/s | ||
Series NU | ||
Dynamic Load Rating 53.5kN | ||
Static Load Rating 51kN | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cylindrical roller bearing provides robust support for various applications, ensuring reliability and efficiency in performance. Designed as a single row, this exceptional bearing features a floating, separable design along with a pressed steel cage, making it easy to handle and install. Its internal and external diameters, combined with specific width measurements, contribute to optimal functionality across a wide range of industrial environments. Ideal for machines requiring high load-bearing capacity, this bearing boasts Advanced design considerations, ensuring it operates seamlessly under diverse conditions, from varying temperatures to load conditions.
Single row design ensures stability and reliability in operation
Separable structure simplifies installation and maintenance
Pressed steel cage enhances durability and performance
High dynamic load capacity of 53,500,000 mN ensures suitability for demanding applications
Static load capacity of 51,000,000 mN accommodates challenging load conditions
Fatigue limit load of 6,200,000 mN improves longevity and performance under stress
Effective oil lubrication limit speed of 54,000 °/s optimises efficiency
Grease lubrication limit speed of 45,600 °/s ensures adaptability to various lubrication methods
Wide operating temperature range from 233.15 °K to 393.15 °K supports diverse industrial environments
Min fillet radii and shoulder diameters are engineered for precision fit in assemblies
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
