NTN NU1020G1 100 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-543
- Mfr. Part No.:
- NU1020G1
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP28,281.67
(exc. VAT)
PHP31,675.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,281.67 |
*price indicative
- RS Stock No.:
- 698-543
- Mfr. Part No.:
- NU1020G1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Outside Diameter | 150mm | |
| Static Load Rating | 126kN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 32400°/s | |
| Limiting Speed | 5400rpm | |
| Dynamic Load Rating | 103kN | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 27600°/s | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Outside Diameter 150mm | ||
Static Load Rating 126kN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 32400°/s | ||
Limiting Speed 5400rpm | ||
Dynamic Load Rating 103kN | ||
Internal Clearance CN | ||
Maximum Speed - Grease 27600°/s | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is meticulously engineered to provide superior performance in various applications. Designed for versatility, this separable bearing features a brass cage and is Ideal for supporting axial loads while operating efficiently under varying speeds. With precision machining, it ensures reduced friction and improved longevity, making it a prime choice for industries reliant on reliable and robust bearing solutions. The thoughtful design provides seamless integration into mechanical assemblies, thereby supporting efficient operational processes and enhancing overall equipment reliability.
Designed with a brass cage for enhanced durability
Features an internal diameter of 100 mm to accommodate various shafts
Supports a dynamic load capacity of up to 103,000,000 mN, ensuring robustness
Offers a maximum operating temperature of 393.15 °K for high performance
Optimised for oil lubrication with a limit speed of 32,400 °/s
Includes a radial clearance class of CN, fitting a range of applications
Weights just 1.465 kg, making it easy to handle and install
Minimises operational disruptions with a high static load of 126,000,000 mN
Related links
- FAG NU1020-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
