NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-291
- Mfr. Part No.:
- N217
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP26,109.35
(exc. VAT)
PHP29,242.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,109.35 |
*price indicative
- RS Stock No.:
- 698-291
- Mfr. Part No.:
- N217
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 134000N | |
| Outside Diameter | 150mm | |
| Internal Clearance | CN | |
| Static Load Rating | 140000N | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Maximum Speed - Oil | 31800°/s | |
| Series | N | |
| Maximum Speed - Grease | 27000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 134000N | ||
Outside Diameter 150mm | ||
Internal Clearance CN | ||
Static Load Rating 140000N | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Maximum Speed - Oil 31800°/s | ||
Series N | ||
Maximum Speed - Grease 27000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in applications demanding precision and reliability. With an internal diameter of 85 mm and an external diameter of 150 mm, this bearing supports heavy loads while maintaining stability and efficiency. Its separable design allows for easy assembly and maintenance, making it an Ideal choice for various machinery and equipment. The precision-pressed steel cage provides excellent durability and reduces friction, enhancing the overall lifespan. This bearing is capable of operating under diverse conditions, with dynamic loads reaching up to 134 million mN and static loads at 140 million mN.
Designed for heavy-load applications with superior durability
Separable structure facilitates easy maintenance and installation
Pressed steel cage optimises anti-friction performance
Radial clearance class CN ensures consistent operation
Min operating temperature of 233.15 °K supports cold environments
Max operating temperature of 393.15 °K for hot operational conditions
Dynamic load capacity reaches 134 million mN for heavy machinery
Static load capacity up to 140 million mN ensures stability
Fatigue limit load of 16.3 million mN for long-lasting performance
Versatile lubrication capabilities, suitable for both oil and grease
Engineered for precision with a minimum fillet radius of 2 mm
Related links
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
