NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-629
- Mfr. Part No.:
- NU217EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,176.85
(exc. VAT)
PHP14,758.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,176.85 |
*price indicative
- RS Stock No.:
- 698-629
- Mfr. Part No.:
- NU217EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NU | |
| Maximum Speed - Oil | 34800°/s | |
| Maximum Speed - Grease | 24600°/s | |
| Outside Diameter | 150mm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 198000N | |
| Limiting Speed | 5800rpm | |
| Static Load Rating | 199000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NU | ||
Maximum Speed - Oil 34800°/s | ||
Maximum Speed - Grease 24600°/s | ||
Outside Diameter 150mm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Dynamic Load Rating 198000N | ||
Limiting Speed 5800rpm | ||
Static Load Rating 199000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to deliver exceptional performance in a variety of applications. Engineered for durability and longevity, this bearing features a floating, separable design that facilitates easier installation and maintenance. Constructed with a polyamide cage, it enhances operational efficiency while minimising friction and wear. With precise dimensions, including an internal diameter of 85 mm and external diameter of 150 mm, this bearing is Ideal for applications requiring robust support and reliability under load. Its Advanced design caters to both dynamic and static load demands, ensuring optimal functioning in demanding environments.
Single row design allows for flexible arrangement in assemblies
Separable construction simplifies installation and enables easier handling
Polyamide cage materials reduce friction, enhancing efficiency
Designed for operational reliability under varying loads
Dimensions provide a perfect fit for a wide range of applications
C3 radial clearance class ensures compatibility with thermal expansion
Suitable for both oil and grease lubrication, broadening usability
Operational temperature range supports diverse environmental conditions
Related links
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
