NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-628
- Mfr. Part No.:
- NU217EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,176.85
(exc. VAT)
PHP14,758.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,176.85 |
*price indicative
- RS Stock No.:
- 698-628
- Mfr. Part No.:
- NU217EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 215kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 170kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 215kN | ||
Outside Diameter 150mm | ||
Static Load Rating 170kN | ||
Number of Rows 1 | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered for optimal performance in various applications. Designed with a floating, separable structure, this bearing allows for easy installation and maintenance, making it an efficient choice for industrial use. Its polyamide cage contributes to weight reduction while maintaining structural integrity, ensuring longevity and reliAbility under varying loads. Ideal for applications requiring smooth rotational motion, this bearing stands out for its Ability to enhance productivity while minimising downtime. Its robust design caters to the needs of demanding operational environments, ensuring consistent performance and operational excellence.
Single row design promotes efficient load distribution
Separable construction allows for convenient assembly and disassembly
Polyamide cage provides lightweight support, enhancing performance
Engineered for durability, extending the lifespan of the bearing
Suitable for a wide range of applications requiring precision motion
Facilitates smoother operations, contributing to overall productivity
Related links
- NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
