NTN N226 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 698-292
- Mfr. Part No.:
- N226
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP75,936.28
(exc. VAT)
PHP85,048.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,936.28 |
*price indicative
- RS Stock No.:
- 698-292
- Mfr. Part No.:
- N226
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 3400rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Series | N | |
| End Type | Open | |
| Dynamic Load Rating | 300000N | |
| Internal Clearance | CN | |
| Static Load Rating | 340000N | |
| Number of Rows | 1 | |
| Outside Diameter | 230mm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 3400rpm | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 3400rpm | ||
Series N | ||
End Type Open | ||
Dynamic Load Rating 300000N | ||
Internal Clearance CN | ||
Static Load Rating 340000N | ||
Number of Rows 1 | ||
Outside Diameter 230mm | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for outstanding performance in demanding applications. This robust bearing design features a floating, separable, pressed steel cage, ensuring high efficiency and reduced friction. With an internal diameter of 130 mm and an external diameter of 230 mm, it offers excellent load distribution. The unique construction allows for effective load handling, making it Ideal for various industrial uses. Its optimal radial clearance class enhances reliAbility, while the Ability to operate within a temperature range from 233.15 K to 393.15 K ensures consistent performance in challenging environments. This bearing is a trusted solution for maintaining operational excellence and longevity in machinery.
Designed with a pressed steel cage for durability and reduced friction
Floating and separable design facilitates easy installation and maintenance
Optimal radial clearance class ensures reliable performance under varying loads
Mass of just 6.17 kg contributes to lower overall equipment weight
Dynamic load capacity of 300,000,000 mN supports heavy-duty applications
Static load capacity of 340,000,000 mN for enhanced stability
Fatigue limit load of 35,000,000 mN to withstand repeated stress
Effective lubrication limits: 20,400 °/s for oil and 17,400 °/s for grease
Min operating temperature of 233.15 K for cold environments
Max operating temperature of 393.15 K for high-temperature operations
Related links
- NTN NU226EG1C3 130 mm ID Roller Bearing, 230 mm OD
- NTN NU226C3 130 mm ID Roller Bearing, 230 mm OD
- NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NTN 32226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NSK NJ2226EM 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NSK NJ226ET 130 mm ID Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
