NSK NJ2226EM 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 640-001
- Mfr. Part No.:
- NJ2226EM
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP94,145.30
(exc. VAT)
PHP105,442.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,145.30 |
*price indicative
- RS Stock No.:
- 640-001
- Mfr. Part No.:
- NJ2226EM
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 735kN | |
| Outside Diameter | 230mm | |
| Dynamic Load Rating | 650kN | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Limiting Speed | 4500rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 735kN | ||
Outside Diameter 230mm | ||
Dynamic Load Rating 650kN | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3000rpm | ||
Limiting Speed 4500rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is expertly engineered to provide robust support and exceptional performance in various mechanical applications. Designed with precise boundary dimensions, including a 130 mm bore diameter and a 230 mm outside diameter, this bearing ensures smooth and reliable operation under varying load conditions. It features finely crafted internal geometries that optimise load distribution and minimise friction, promoting longevity and durability even at high speeds. With a noteworthy Basic dynamic load rating of 650,000 N, this bearing excels in demanding environments, making it Ideal for use in industries ranging from automotive to industrial machinery, ensuring seamless machinery operation and reduced downtime.
Precision engineering for consistent performance under varying operational demands
Optimised internal geometry enhances load distribution and minimises friction
Robust dynamic and static load ratings ensure reliability in heavy-duty applications
Multiple lubrication options, including oil-bath and grease, facilitate versatility in application
Compact design with essential measurements ensuring fitting in confined spaces without compromising efficacy
Designed for thermal stability, supporting high speed applications without overheating
Constructed from high-quality materials for enhanced longevity and reduced maintenance frequency
Related links
- NSK NJ226ET 130 mm ID Roller Bearing, 230 mm OD
- NTN NU226EG1C3 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NTN N226 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF C 2226 K/C3 Tapered 1:12 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
