NTN NU226EG1C3 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 699-193
- Mfr. Part No.:
- NU226EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP70,903.80
(exc. VAT)
PHP79,412.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,903.80 |
*price indicative
- RS Stock No.:
- 699-193
- Mfr. Part No.:
- NU226EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 455000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 230mm | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 15600°/s | |
| Maximum Speed - Oil | 18600°/s | |
| Series | NU | |
| Dynamic Load Rating | 365000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 455000N | ||
Internal Clearance C3 | ||
Outside Diameter 230mm | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 15600°/s | ||
Maximum Speed - Oil 18600°/s | ||
Series NU | ||
Dynamic Load Rating 365000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for superior operational efficiency. Offering exceptional load-carrying capacity, this bearing is suitable for various industrial applications. With its floating and separable design, it ensures ease of installation and maintenance. The Advanced brass cage keeps roller elements properly spaced, optimising performance and longevity. Ideal for applications needing reliability under dynamic and static loads, this bearing is engineered to withstand high speeds and temperatures, making it an indispensable component for efficient machinery operation.
Single row design ensures compactness and efficiency
Brass cage enhances durability and reduces friction
Separable construction allows for easy installation and maintenance
Dynamic load capacity of 365,000,000 mN ensures reliability under stress
Static load capacity of 455,000,000 mN supports heavy-duty applications
Fatigue limit load of 46,500,000 mN increases service life
Optimised for both oil and grease lubrication, adapting to various operational conditions
Min operating temperature of -40°C and max operating temperature of 120°C for versatile usage
Fillet radii of 3 mm ensure smooth transitions to reduce stress concentrations
Engineered for high-speed applications with limit speeds of 18,600 °/s when oil lubricated
Related links
- NTN N226 130 mm ID Roller Bearing, 230 mm OD
- NTN NU226C3 130 mm ID Roller Bearing, 230 mm OD
- NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NTN 32226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
- NSK NJ2226EM 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 2226 ECML/C3 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 226 ECP/C3 130 mm ID Roller Bearing, 230 mm OD
