NSK NJ226ET 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 640-003
- Mfr. Part No.:
- NJ226ET
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP48,128.19
(exc. VAT)
PHP53,903.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,128.19 |
*price indicative
- RS Stock No.:
- 640-003
- Mfr. Part No.:
- NJ226ET
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Dynamic Load Rating | 445kN | |
| Outside Diameter | 230mm | |
| Static Load Rating | 455kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3200rpm | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
Dynamic Load Rating 445kN | ||
Outside Diameter 230mm | ||
Static Load Rating 455kN | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is expertly engineered for enhanced performance in various industrial applications. This robust bearing features a bore diameter of 130 mm and an outside diameter of 230 mm, ensuring it aptly suits a range of rotating machinery. Designed with precision, it boasts a width of 40 mm, optimising load distribution and reducing wear. With impressive Basic dynamic load ratings of 445,000 N and static load ratings of 455,000 N, this bearing excels in both high-speed and high-load conditions. Its design incorporates chamfer dimensions and a raceway diameter that further promotes smooth operation and longevity, making it an Ideal choice for demanding engineering environments.
High Basic dynamic load rating of 445,000 N enhances reliability and performance
Static load rating of 455,000 N supports heavy-duty applications with ease
Optimised design accommodates up to 3 mm chamfer dimensions for improved fit
Maximum speeds of 3,400 min-1 in thermal conditions ensure versatility in lubrication types
Reduced friction and improved efficiency, thanks to a well-designed raceway diameter of 153.5 mm
Tapered inner ring profile enhances the load-carrying capacity
Mass of approximately 6.45 kg offers sturdy construction for durability
Related links
- NSK NJ2226EM 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN NU226EG1C3 130 mm ID Roller Bearing, 230 mm OD
- NTN N226 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 30226U Single Row Tapered Roller 130 mm ID Roller Bearing, 230 mm OD
