NSK 22213EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-963
- Mfr. Part No.:
- 22213EAKE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP11,768.86
(exc. VAT)
PHP13,181.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,768.86 |
*price indicative
- RS Stock No.:
- 643-963
- Mfr. Part No.:
- 22213EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Dynamic Load Rating | 221000N | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 230000N | |
| Number of Rows | 2 | |
| Outside Diameter | 120mm | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Maximum Speed - Grease | 4300rpm | |
| Maximum Speed - Oil | 5300rpm | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Dynamic Load Rating 221000N | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 230000N | ||
Number of Rows 2 | ||
Outside Diameter 120mm | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Maximum Speed - Grease 4300rpm | ||
Maximum Speed - Oil 5300rpm | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 65 mm bore, 120 mm outer diameter, and 31 mm width, designed for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design support efficient lubrication via grooves and holes, while the C3 clearance provides extra room for thermal expansion and shaft misalignment. It ensures reliable performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22213EAE4C4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
