NSK 22213EAE4C4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-961
- Mfr. Part No.:
- 22213EAE4C4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP12,642.37
(exc. VAT)
PHP14,159.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,642.37 |
*price indicative
- RS Stock No.:
- 643-961
- Mfr. Part No.:
- 22213EAE4C4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 120mm | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 221000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Maximum Speed - Grease | 4300rpm | |
| Series | 222 | |
| Maximum Speed - Oil | 5300rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 230000N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 120mm | ||
Internal Clearance C4 | ||
Dynamic Load Rating 221000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Maximum Speed - Grease 4300rpm | ||
Series 222 | ||
Maximum Speed - Oil 5300rpm | ||
Number of Rows 2 | ||
Static Load Rating 230000N | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a cylindrical 65 mm bore, 120 mm outer diameter, and 31 mm width, designed for high radial loads and moderate axial loads in compact industrial setups. Featuring a steel cage and open design with lubrication grooves and holes, it supports efficient cooling and maintenance. The C4 internal clearance provides extra room for thermal expansion, making it ideal for high-temperature or misalignment-prone environments.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
