NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 643-759
- Mfr. Part No.:
- 22313EAKE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP21,294.26
(exc. VAT)
PHP23,849.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,294.26 |
*price indicative
- RS Stock No.:
- 643-759
- Mfr. Part No.:
- 22313EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Internal Clearance | C0 | |
| Static Load Rating | 380000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Series | 223 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Outside Diameter | 140mm | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 375000N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Internal Clearance C0 | ||
Static Load Rating 380000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Series 223 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3200rpm | ||
Outside Diameter 140mm | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 375000N | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 65 mm bore, 140 mm outer diameter, and 48 mm width, designed for high radial loads and moderate axial forces. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil flow. Compatible with adapter and withdrawal sleeves, it offers easy mounting and reliable performance in demanding industrial environments.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
