NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

PHP18,068.27

(exc. VAT)

PHP20,236.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,068.27

*price indicative

RS Stock No.:
640-117
Mfr. Part No.:
22313EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tapered

Cage Material

Steel

Internal Clearance

CN

Static Load Rating

343.00kN

Limiting Speed

4800rpm

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

3300rpm

Maximum Speed - Oil

4100rpm

Series

223

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

369.00kN

Number of Rows

2

Outside Diameter

140mm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy