FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 312-471
- Mfr. Part No.:
- 22313-E1-XL-K
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,361.27
(exc. VAT)
PHP25,044.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP22,361.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-471
- Mfr. Part No.:
- 22313-E1-XL-K
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | K Tapered | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 365000N | |
| Limiting Speed | 5000rpm | |
| Series | 223..-E1-K | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Dynamic Load Rating | 350000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type K Tapered | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 365000N | ||
Limiting Speed 5000rpm | ||
Series 223..-E1-K | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Dynamic Load Rating 350000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
