RS Better World

FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

PHP20,529.59

(exc. VAT)

PHP22,993.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,529.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-589
Mfr. Part No.:
22313-E1-XL-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Static Load Rating

365000N

Dynamic Load Rating

350000N

Bearing Material

Steel

Limiting Speed

5000rpm

Internal Clearance

C3

Outside Diameter

140mm

Number of Rows

2

Standards/Approvals

RoHS, DIN 635-2

Series

223E1

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is engineered for exceptional performance in high-load applications. Designed with a unique bore type and robust cage structure, this component guarantees reliable operation under varying conditions. The bore diameter of 65 mm and an outside diameter of 140 mm make it suitable for a wide range of machinery, ensuring minimal downtime and efficient operation.

Facilitates dynamic and static misalignments for improved performance

Allows for easy lubrication maintenance to prolong bearing life

Constructed to deliver consistent performance under both radial and axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy