FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 312-343
- Mfr. Part No.:
- 22319-E1-XL-K
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP48,330.45
(exc. VAT)
PHP54,130.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP48,330.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-343
- Mfr. Part No.:
- 22319-E1-XL-K
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Limiting Speed | 3700rpm | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 670000N | |
| Outside Diameter | 200mm | |
| Internal Clearance | CN | |
| Static Load Rating | 700000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Series | 223..-E1-K | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Limiting Speed 3700rpm | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 670000N | ||
Outside Diameter 200mm | ||
Internal Clearance CN | ||
Static Load Rating 700000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Series 223..-E1-K | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22319-E1-XL Cylindrical 95 mm ID Roller Bearing, 200 mm OD
