RS Better World
FAG 22319-E1-XL Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 312-598
- Mfr. Part No.:
- 22319-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP50,220.34
(exc. VAT)
PHP56,246.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,220.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-598
- Mfr. Part No.:
- 22319-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Series | 223E1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 670000N | |
| Outside Diameter | 200mm | |
| Number of Rows | 2 | |
| Static Load Rating | 700000N | |
| Limiting Speed | 3700rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Series 223E1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 670000N | ||
Outside Diameter 200mm | ||
Number of Rows 2 | ||
Static Load Rating 700000N | ||
Limiting Speed 3700rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing represents a pinnacle of engineering precision, designed specifically for demanding applications. Boasting a robust construction that optimises load distribution, this bearing excels in both radial and axial load scenarios, ensuring exceptional durability. Its design features enhance reliability under extreme conditions, making it ideal for various industrial environments.
Capable of handling extreme temperatures enhancing versatility
Features a cylindrical bore type that aids in seamless installation
Designed to withstand various angular errors and misalignment
Efficiently balances radial and axial loads in two directions
Related links
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21319D1 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
