SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 705-784
- Mfr. Part No.:
- 22319EF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP65,209.41
(exc. VAT)
PHP73,034.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,209.41 |
*price indicative
- RS Stock No.:
- 705-784
- Mfr. Part No.:
- 22319EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Internal Clearance | C4 | |
| Outside Diameter | 200mm | |
| Static Load Rating | 750kN | |
| Bearing Material | Steel | |
| Limiting Speed | 3300rpm | |
| Series | 22319 | |
| Dynamic Load Rating | 732kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Internal Clearance C4 | ||
Outside Diameter 200mm | ||
Static Load Rating 750kN | ||
Bearing Material Steel | ||
Limiting Speed 3300rpm | ||
Series 22319 | ||
Dynamic Load Rating 732kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered for vibratory applications, featuring a one-piece machined cage designed to enhance performance under demanding conditions. With strategically placed grooves and lubrication holes on the outer ring, this bearing ensures optimal lubrication and longevity, making it Ideal for high-load scenarios. The robust construction accommodates a dynamic load capacity of 732,000,000 mN, while the specific C4 class radial clearance provides enhanced functioning in diverse operational environments. This bearing supports reference thermal speeds up to 16,800 °/s and operates efficiently at extreme temperatures, thereby making it a resilient choice for a variety of industrial applications.
One piece machined cage design for superior durability
Optimised lubrication holes on the outer ring facilitate consistent oil distribution
Dynamic load capacity of 732000000 mN ensures reliable operation under heavy loads
C4 radial clearance class enhances adaptability to varying conditions
Effectively handles temperatures from 233.15 °K to 473.15 °K
Supports high speed applications with reference thermal speeds up to 16800 °/s
Minimises wear through a fatigue limit load of 80600000 mN
Delivers precise performance with lower and upper axial load coefficients tailored for specific applications
Related links
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21319D1 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
