NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-289
- Mfr. Part No.:
- 22219EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP31,529.55
(exc. VAT)
PHP35,313.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,529.55 |
*price indicative
- RS Stock No.:
- 454-289
- Mfr. Part No.:
- 22219EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 417kN | |
| Number of Rows | 2 | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4800rpm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 416kN | |
| Standards/Approvals | RoHS | |
| Series | 22219 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 417kN | ||
Number of Rows 2 | ||
Outside Diameter 170mm | ||
Limiting Speed 4800rpm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 416kN | ||
Standards/Approvals RoHS | ||
Series 22219 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is meticulously designed to offer exceptional performance and durability, making it an ideal choice for a variety of industrial applications. Engineered with a focus on reliability, this product ensures smooth operation even under demanding conditions. Its advanced design caters to both radial and axial loads, providing versatility in various settings. From manufacturing to assembly, this bearing enhances equipment efficiency and longevity. With its robust construction, it is tailored to withstand rigorous operational demands. Trust this bearing to uphold performance standards while delivering optimum value.
Constructed for superior load distribution to minimise wear and prolong service life
Optimised for high-speed applications, ensuring consistent operational reliability
Designed with multiple lubrication holes for easy maintenance
Features a dynamic load capacity along with a static load rating, accommodating diverse load conditions
Robust casing designed to resist deformation under extreme pressures
Lightweight yet sturdy, promoting efficiency without compromising strength
Resistant to temperature extremes, supporting a wide operating range
Manufactured from premium materials to enhance resilience and performance
No deflectors included, maintaining a straightforward and reliable design
Versatile application suitability in various industrial sectors
Related links
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
