NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-321
- Mfr. Part No.:
- 22219EAKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP18,537.92
(exc. VAT)
PHP20,762.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,537.92 |
*price indicative
- RS Stock No.:
- 642-321
- Mfr. Part No.:
- 22219EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Limiting Speed | 4500rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Dynamic Load Rating | 415kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 450kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 3800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Limiting Speed 4500rpm | ||
Maximum Speed - Grease 3000rpm | ||
Dynamic Load Rating 415kN | ||
Outside Diameter 170mm | ||
Static Load Rating 450kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 3800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to effectively accommodate both radial and axial loads in demanding applications. Renowned for their robust performance, this bearing feature a bore diameter of 95 mm and an outside diameter of 170 mm, ensuring a precise fit and reliable operation. With a width of 43 mm, it provide the stability required in high-stress environments. The innovative lubrication options, including oil-bath and grease technologies, extend their operational life while maintaining smooth functionality. This quality craftsmanship is underpinned by rigorous testing, making these bearing a trusted choice for industrial applications and enhancing equipment reliability.
Robust design accommodates high radial and axial loads enhancing performance
Versatile lubrication options include thermal speed ratings up to 3800 min-1 optimising operational efficiency
Durable construction with a minimum chamfer dimension of 2.1 mm improving installation ease
Low mass at approximately 4.04 kg facilitating ease of handling and assembly
Exceptional Basic dynamic load ratings of 415000 N ensuring high-performance durability
Adaptable for use with associated products like adapters and withdrawal sleeves for comprehensive solutions
Related links
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
