NSK 31313J Tapered 65 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 639-918
- Mfr. Part No.:
- 31313J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,271.50
(exc. VAT)
PHP11,504.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,271.50 |
*price indicative
- RS Stock No.:
- 639-918
- Mfr. Part No.:
- 31313J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Tapered | |
| Maximum Speed - Oil | 3400rpm | |
| Bearing Dynamic Load Rating | 213kN | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3400rpm | |
| Outside Diameter | 140mm | |
| Cone Width | 33mm | |
| Cup Width | 23mm | |
| Static Load Rating | 205kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Tapered | ||
Maximum Speed - Oil 3400rpm | ||
Bearing Dynamic Load Rating 213kN | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3400rpm | ||
Outside Diameter 140mm | ||
Cone Width 33mm | ||
Cup Width 23mm | ||
Static Load Rating 205kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is expertly designed to provide exceptional performance in demanding applications. Ideal for heavy loads, this product features a robust construction with precise boundary dimensions including a bore diameter of 65 mm and an outside diameter of 140 mm. With a total width of 36 mm, this bearing efficiently handle both dynamic and static loads. The thoughtfully engineered chamfer dimensions ensure enhanced durability, while the effective load centre of 43.2 mm optimises load distribution, making these bearing perfectly suited for diverse industrial uses.
Constructed for high performance under heavy loads
Precise bore diameter and outside diameter enhance compatibility
Optimised for both dynamic and static load applications
Enhanced durability with carefully engineered chamfer dimensions
Effective load centre promotes optimal load distribution
Designed for efficient lubrication with grease and oil-bath options
Robust mass of 2.43 kg ensures stability and reliability in operation
Related links
- SKF 29413 E Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
