NSK 22313EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 643-760
- Mfr. Part No.:
- 22313EAKE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP19,285.62
(exc. VAT)
PHP21,599.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,285.62 |
*price indicative
- RS Stock No.:
- 643-760
- Mfr. Part No.:
- 22313EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 4000rpm | |
| Series | 223 | |
| Standards/Approvals | ISO 15312 | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 3200rpm | |
| Static Load Rating | 380000N | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 375000N | |
| End Type | Open | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Maximum Speed - Oil 4000rpm | ||
Series 223 | ||
Standards/Approvals ISO 15312 | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 3200rpm | ||
Static Load Rating 380000N | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 375000N | ||
End Type Open | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 65 mm tapered bore, 140 mm outer diameter, and 48 mm width, designed for high radial loads and moderate axial forces. Its C3 internal clearance provides extra space for thermal expansion, making it suitable for high-speed or high-temperature applications. With a steel cage, open design, and lubrication grooves, it ensures smooth operation and easy mounting using adapter or withdrawal sleeves.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 21313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22213EAE4C4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4C3 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAKE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22213EAE4 Straight 65 mm ID Spherical Roller Bearing, 120 mm OD
