NSK 22315EAKE4 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 643-766
- Mfr. Part No.:
- 22315EAKE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP28,499.66
(exc. VAT)
PHP31,919.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,499.66 |
*price indicative
- RS Stock No.:
- 643-766
- Mfr. Part No.:
- 22315EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Static Load Rating | 505000N | |
| Number of Rows | 2 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 485000N | |
| End Type | Open | |
| Internal Clearance | C0 | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 223 | |
| Standards/Approvals | ISO 15312 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Static Load Rating 505000N | ||
Number of Rows 2 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 485000N | ||
End Type Open | ||
Internal Clearance C0 | ||
Bearing Material Steel | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series 223 | ||
Standards/Approvals ISO 15312 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 75 mm tapered bore, 160 mm outer diameter, and 55 mm width, built to handle heavy radial loads and moderate axial forces. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil flow. Designed for easy mounting with adapter or withdrawal sleeves, it offers reliable performance in demanding industrial environments.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22315EAE4 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22315EAKE4C3 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22315EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 29415-E1-XL 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
